
VS-3C02EJ07-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-3C02EJ07-M3/HTR-ND - Tape & Reel (TR) 112-VS-3C02EJ07-M3/HCT-ND - Cut Tape (CT) 112-VS-3C02EJ07-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C02EJ07-M3/H |
Description | RECTIFIER, SIC, 650V, 2A, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 2 A 12.5 W DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Max 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Capacitance @ Vr, F 12.5pF @ 400V, 1MHz |
Series | Power Dissipation (Max) 12.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case DO-221AC, SMA Flat Leads |
Diode Type Schottky - Single | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Peak Reverse (Max) 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 14,84960 Kč | 371,24 Kč |
| 100 | 13,10280 Kč | 1 310,28 Kč |
| 250 | 12,26704 Kč | 3 066,76 Kč |
| 500 | 11,76308 Kč | 5 881,54 Kč |
| 1 000 | 11,58502 Kč | 11 585,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,77689 Kč | 37 719,11 Kč |
| 7 000 | 10,53704 Kč | 73 759,28 Kč |
| 10 500 | 10,41693 Kč | 109 377,77 Kč |
| 17 500 | 10,28382 Kč | 179 966,85 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










