
VS-1KAB20E | |
|---|---|
DigiKey Part Number | VS-1KAB20EGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-1KAB20E |
Description | BRIDGE RECT 1P 200V 1.2A D-38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole D-38 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-38 | |
Supplier Device Package | D-38 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 100 | 26,74520 Kč | 2 674,52 Kč |
| 500 | 21,51624 Kč | 10 758,12 Kč |
| 1 000 | 19,83576 Kč | 19 835,76 Kč |
| 2 000 | 18,42302 Kč | 36 846,04 Kč |
| 5 000 | 16,89507 Kč | 84 475,35 Kč |
| 10 000 | 16,34169 Kč | 163 416,90 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |











