


B88069X0180S102 | |
|---|---|
DigiKey Part Number | 495-1475-ND |
Manufacturer | |
Manufacturer Product Number | B88069X0180S102 |
Description | GDT 75V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X0180S102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 75 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 5 | 31,53400 Kč | 157,67 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 50 | 24,15480 Kč | 1 207,74 Kč |
| 100 | 22,28410 Kč | 2 228,41 Kč |
| 300 | 19,60210 Kč | 5 880,63 Kč |
| 500 | 18,46170 Kč | 9 230,85 Kč |
| 1 000 | 17,01329 Kč | 17 013,29 Kč |
| 5 000 | 14,76311 Kč | 73 815,55 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |

