



CSTLS4M00G56-A0 | |
|---|---|
DigiKey Part Number | 490-16667-1-ND - Cut Tape (CT) 490-16667-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G56-A0 |
Description | CERAMIC RES 4.0000MHZ 47PF T/H |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M00G56-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,55280 Kč | 88,82 Kč |
| 50 | 3,40580 Kč | 170,29 Kč |
| 100 | 3,26310 Kč | 326,31 Kč |
| 250 | 3,08588 Kč | 771,47 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,83599 Kč | 2 835,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77310 Kč | 5 546,20 Kč |
| 4 000 | 2,65835 Kč | 10 633,40 Kč |
| 6 000 | 2,59343 Kč | 15 560,58 Kč |
| 10 000 | 2,51392 Kč | 25 139,20 Kč |
| 14 000 | 2,46290 Kč | 34 480,60 Kč |
| 20 000 | 2,40995 Kč | 48 199,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











