555 Type, Timer/Oscillator (Single) IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1455BDR2G

DigiKey Part Number
MC1455BDR2GOSTR-ND - Tape & Reel (TR)
MC1455BDR2GOSCT-ND - Cut Tape (CT)
MC1455BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC1455BDR2G
Description
IC OSC SINGLE TIMER 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA555DRTexas Instruments15 008296-14635-1-ND7,35000 KčDirect
NA555DRochester Electronics, LLC9 6002156-NA555D-ND20,58000 KčUpgrade
NA555DRTexas Instruments29 612296-21752-1-ND5,46000 KčUpgrade
LM555CM/NOPBTexas Instruments2 234LM555CM/NOPB-ND30,03000 KčSimilar
LM555CMX/NOPBTexas Instruments16 600LM555CMX/NOPBCT-ND26,67000 KčSimilar
In-Stock: 2 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,48520 Kč112,13 Kč
1003,86150 Kč386,15 Kč
2503,56464 Kč891,16 Kč
5003,38614 Kč1 693,07 Kč
1 0003,23915 Kč3 239,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,93703 Kč7 342,57 Kč
5 0002,84792 Kč14 239,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč