TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA555D

DigiKey Part Number
NA555D-ND
Manufacturer
Manufacturer Product Number
NA555D
Description
IC OSC SGL TIMER 100KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NA555D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1014,16700 Kč141,67 Kč
7511,50453 Kč862,84 Kč
15010,88707 Kč1 633,06 Kč
30010,37837 Kč3 113,51 Kč
52510,03423 Kč5 267,97 Kč
1 0509,67618 Kč10 159,99 Kč
2 5509,30889 Kč23 737,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč

Other Suppliers on DigiKey

5 872In Stock
Ships from Rochester Electronics, LLC