
NCV1455BDR2G | |
|---|---|
DigiKey Part Number | NCV1455BDR2GOSTR-ND - Tape & Reel (TR) NCV1455BDR2GOSCT-ND - Cut Tape (CT) NCV1455BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1455BDR2G |
Description | IC OSC SINGLE TIMER 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1455BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 25 | 4,53000 Kč | 113,25 Kč |
| 100 | 3,90690 Kč | 390,69 Kč |
| 250 | 3,60964 Kč | 902,41 Kč |
| 500 | 3,42988 Kč | 1 714,94 Kč |
| 1 000 | 3,28254 Kč | 3 282,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,12668 Kč | 7 816,70 Kč |
| 5 000 | 3,03280 Kč | 15 164,00 Kč |
| 7 500 | 2,98576 Kč | 22 393,20 Kč |
| 12 500 | 2,93365 Kč | 36 670,62 Kč |
| 17 500 | 2,90319 Kč | 50 805,82 Kč |
| 25 000 | 2,87391 Kč | 71 847,75 Kč |
| 62 500 | 2,81085 Kč | 175 678,12 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |





