555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555CMX/NOPB

DigiKey Part Number
LMC555CMX/NOPBTR-ND - Tape & Reel (TR)
LMC555CMX/NOPBCT-ND - Cut Tape (CT)
LMC555CMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC555CMX/NOPB
Description
IC OSC SINGLE TIMER 3MHZ 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC555CMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150 µA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
3MHz
Base Product Number
Voltage - Supply
1.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA555DRTexas Instruments29 612296-21752-1-ND0,22000 KčSimilar
NE555DRTexas Instruments255 757296-6501-1-ND0,28000 KčSimilar
TLC555CDRTexas Instruments44 318296-1336-1-ND0,70000 KčSimilar
TLC555IDRTexas Instruments32 027296-1337-1-ND0,76000 KčSimilar
TLC555QDRQ1Texas Instruments42 498296-22999-1-ND1,04000 KčSimilar
In-Stock: 38 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,44900 Kč174,49 Kč
2515,77360 Kč394,34 Kč
10013,92380 Kč1 392,38 Kč
25013,04144 Kč3 260,36 Kč
50012,50850 Kč6 254,25 Kč
1 00012,07028 Kč12 070,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,60770 Kč29 019,25 Kč
5 00011,32880 Kč56 644,00 Kč
7 50011,18925 Kč83 919,38 Kč
12 50011,03447 Kč137 930,88 Kč
17 50010,94409 Kč191 521,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč