
TLC555QDRQ1 | |
|---|---|
DigiKey Part Number | 296-22999-2-ND - Tape & Reel (TR) 296-22999-1-ND - Cut Tape (CT) 296-22999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555QDRQ1 |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555QDRQ1 Models |
Category | Current - Supply 360 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Mounting Type Surface Mount |
Type 555 Type, Timer/Oscillator (Single) | Grade Automotive |
Frequency 2.1MHz | Qualification AEC-Q100 |
Voltage - Supply 2V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 100 | 13,53740 Kč | 1 353,74 Kč |
| 250 | 12,67440 Kč | 3 168,60 Kč |
| 500 | 12,15448 Kč | 6 077,24 Kč |
| 1 000 | 11,72633 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,27467 Kč | 28 186,67 Kč |
| 5 000 | 11,00241 Kč | 55 012,05 Kč |
| 7 500 | 10,86602 Kč | 81 495,15 Kč |
| 12 500 | 10,71499 Kč | 133 937,38 Kč |
| 17 500 | 10,62666 Kč | 185 966,55 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











