
TLC555CDR | |
|---|---|
DigiKey Part Number | 296-1336-2-ND - Tape & Reel (TR) 296-1336-1-ND - Cut Tape (CT) 296-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555CDR |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CDR Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 100 | 9,73050 Kč | 973,05 Kč |
| 250 | 9,07952 Kč | 2 269,88 Kč |
| 500 | 8,68646 Kč | 4 343,23 Kč |
| 1 000 | 8,36308 Kč | 8 363,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,02149 Kč | 20 053,72 Kč |
| 5 000 | 7,81562 Kč | 39 078,10 Kč |
| 7 500 | 7,71257 Kč | 57 844,28 Kč |
| 12 500 | 7,59834 Kč | 94 979,25 Kč |
| 17 500 | 7,53157 Kč | 131 802,48 Kč |
| 25 000 | 7,46738 Kč | 186 684,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









