
LM555CMX/NOPB | |
|---|---|
DigiKey Part Number | LM555CMX/NOPBTR-ND - Tape & Reel (TR) LM555CMX/NOPBCT-ND - Cut Tape (CT) LM555CMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM555CMX/NOPB |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM555CMX/NOPB Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA555DR | Texas Instruments | 29 612 | 296-21752-1-ND | 0,22000 Kč | Upgrade |
| TLC555CDR | Texas Instruments | 44 318 | 296-1336-1-ND | 0,70000 Kč | Similar |
| TLC555IDR | Texas Instruments | 32 027 | 296-1337-1-ND | 0,76000 Kč | Similar |
| TLC555QDRQ1 | Texas Instruments | 42 498 | 296-22999-1-ND | 1,04000 Kč | Similar |
| NE555DR | Texas Instruments | 255 757 | 296-6501-1-ND | 0,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 17,42000 Kč | 435,50 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| 250 | 14,43824 Kč | 3 609,56 Kč |
| 500 | 13,85868 Kč | 6 929,34 Kč |
| 1 000 | 13,38119 Kč | 13 381,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,87740 Kč | 32 193,50 Kč |
| 5 000 | 12,57377 Kč | 62 868,85 Kč |
| 7 500 | 12,42169 Kč | 93 162,68 Kč |
| 12 500 | 12,25326 Kč | 153 165,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |








