
TLV272IM8-13 | |
|---|---|
DigiKey Part Number | TLV272IM8-13DITR-ND - Tape & Reel (TR) TLV272IM8-13DICT-ND - Cut Tape (CT) TLV272IM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272IM8-13 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IM8-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,75240 Kč | 193,81 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99030 Kč | 2 995,15 Kč |
| 1 000 | 5,75387 Kč | 5 753,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50425 Kč | 13 760,62 Kč |
| 5 000 | 5,35373 Kč | 26 768,65 Kč |
| 7 500 | 5,27837 Kč | 39 587,78 Kč |
| 12 500 | 5,19489 Kč | 64 936,12 Kč |
| 17 500 | 5,14611 Kč | 90 056,93 Kč |
| 25 000 | 5,09918 Kč | 127 479,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


