



CSTLS16M0X51-A0 | |
|---|---|
DigiKey Part Number | 490-5998-1-ND - Cut Tape (CT) 490-5998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS16M0X51-A0 |
Description | CERAMIC RES 16.0000MHZ 5PF T/H |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS16M0X51-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,46780 Kč | 273,39 Kč |
| 100 | 5,24110 Kč | 524,11 Kč |
| 250 | 4,95720 Kč | 1 239,30 Kč |
| 500 | 4,75226 Kč | 2 376,13 Kč |
| 1 000 | 4,55552 Kč | 4 555,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,45441 Kč | 8 908,82 Kč |
| 4 000 | 4,27010 Kč | 17 080,40 Kč |
| 6 000 | 4,16590 Kč | 24 995,40 Kč |
| 10 000 | 4,03825 Kč | 40 382,50 Kč |
| 14 000 | 3,95634 Kč | 55 388,76 Kč |
| 20 000 | 3,87135 Kč | 77 427,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


