Diode 600 V 15A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

VS-15EVH06HM3/I

DigiKey Part Number
VS-15EVH06HM3/IGITR-ND - Tape & Reel (TR)
VS-15EVH06HM3/IGICT-ND - Cut Tape (CT)
VS-15EVH06HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15EVH06HM3/I
Description
DIODE STANDARD 600V 15A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
VS-15EVH06HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1022,31300 Kč223,13 Kč
10016,86950 Kč1 686,95 Kč
50013,35664 Kč6 678,32 Kč
1 00012,33509 Kč12 335,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50010,33260 Kč46 496,70 Kč
9 00010,07769 Kč90 699,21 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč