78.5V Clamp 19A Ipp Tvs Diode Surface Mount D-5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6476US/TR

DigiKey Part Number
150-1N6476US/TR-ND - Tape & Reel (TR)
150-1N6476US/TRCT-ND - Cut Tape (CT)
150-1N6476US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6476US/TR
Description
TVS DIODE 51.6VWM 78.5VC D5C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
78.5V Clamp 19A Ipp Tvs Diode Surface Mount D-5C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.6V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
78.5V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1543,22000 Kč543,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100461,53810 Kč46 153,81 Kč
Manufacturers Standard Package
Unit Price without VAT:543,22000 Kč
Unit Price with VAT:657,29620 Kč