Current Limiting Regulator High-Side 20-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH-PMICL1AK1

DigiKey Part Number
497-RH-PMICL1AK1-ND
Manufacturer
Manufacturer Product Number
RH-PMICL1AK1
Description
RAD-HARD INTEGRATED CURRENT LIMI
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator High-Side 20-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Strip
Part Status
Active
Function
Current Limiting
Sensing Method
High-Side
Accuracy
-
Voltage - Input
8.5V ~ 90V
Current - Output
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-CFlatPack
Supplier Device Package
20-CFlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
136 288,95000 Kč36 288,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36 288,95000 Kč
Unit Price with VAT:43 909,62950 Kč