
AD590KRZ | |
|---|---|
DigiKey Part Number | AD590KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD590KRZ |
Description | SENSOR ANALOG -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD590KRZ Models |
Category | Accuracy - Highest (Lowest) ±2.5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -55°C ~ 150°C | Supplier Device Package 8-SOIC |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 5 | 383,80200 Kč | 1 919,01 Kč |
| 10 | 370,06900 Kč | 3 700,69 Kč |
| 25 | 353,64000 Kč | 8 841,00 Kč |
| 98 | 332,38337 Kč | 32 573,57 Kč |
| 196 | 322,90209 Kč | 63 288,81 Kč |
| 588 | 309,44588 Kč | 181 954,18 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |










