
VGSOT05C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT05C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT05C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT05C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT05C-HG3-08 |
Description | TVS DIODE 5VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 36A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 276pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,28030 Kč | 1 640,15 Kč |
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47755 Kč | 7 432,65 Kč |
| 6 000 | 2,25092 Kč | 13 505,52 Kč |
| 9 000 | 2,13538 Kč | 19 218,42 Kč |
| 15 000 | 2,00552 Kč | 30 082,80 Kč |
| 21 000 | 1,92862 Kč | 40 501,02 Kč |
| 30 000 | 1,85384 Kč | 55 615,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








