8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3304A.TCT

DigiKey Part Number
UCLAMP3304ATR-ND - Tape & Reel (TR)
UCLAMP3304ACT-ND - Cut Tape (CT)
UCLAMP3304ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3304A.TCT
Description
TVS DIODE 3.3VWM 8VC SC89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
22pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SOT-563, SOT-666
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,91900 Kč189,19 Kč
10012,50640 Kč1 250,64 Kč
5009,75316 Kč4 876,58 Kč
1 0008,86704 Kč8 867,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,74154 Kč23 224,62 Kč
6 0007,17502 Kč43 050,12 Kč
9 0006,88648 Kč61 978,32 Kč
15 0006,56235 Kč98 435,25 Kč
21 0006,37041 Kč133 778,61 Kč
30 0006,23641 Kč187 092,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč