
VGSOT15C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT15C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT15C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT15C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT15C-HG3-08 |
Description | TVS DIODE 15VWM 28.8VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 15.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 100pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,28030 Kč | 1 640,15 Kč |
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47755 Kč | 7 432,65 Kč |
| 6 000 | 2,25092 Kč | 13 505,52 Kč |
| 9 000 | 2,13538 Kč | 19 218,42 Kč |
| 15 000 | 2,00552 Kč | 30 082,80 Kč |
| 21 000 | 1,92862 Kč | 40 501,02 Kč |
| 30 000 | 1,85384 Kč | 55 615,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



