SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03-G3-18

DigiKey Part Number
112-VGSOT03-G3-18TR-ND - Tape & Reel (TR)
112-VGSOT03-G3-18CT-ND - Cut Tape (CT)
112-VGSOT03-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03-G3-18
Description
TVS DIODE 3.3VWM 12.3VC SOT233
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
460pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
105,57600 Kč55,76 Kč
1002,73180 Kč273,18 Kč
5002,28366 Kč1 141,83 Kč
1 0001,59041 Kč1 590,41 Kč
2 0001,47827 Kč2 956,54 Kč
5 0001,24378 Kč6 218,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,06111 Kč10 611,10 Kč
20 0000,99927 Kč19 985,40 Kč
30 0000,94963 Kč28 488,90 Kč
50 0000,93793 Kč46 896,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč