12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03-G3-08

DigiKey Part Number
112-VGSOT03-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT03-G3-08CT-ND - Cut Tape (CT)
112-VGSOT03-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03-G3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
460pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,42060 Kč342,06 Kč
5002,54538 Kč1 272,69 Kč
1 0002,26232 Kč2 262,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,90158 Kč5 704,74 Kč
6 0001,71963 Kč10 317,78 Kč
9 0001,62686 Kč14 641,74 Kč
15 0001,52254 Kč22 838,10 Kč
21 0001,46074 Kč30 675,54 Kč
30 0001,40067 Kč42 020,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč