12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03C-G3-08

DigiKey Part Number
112-VGSOT03C-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT03C-G3-08CT-ND - Cut Tape (CT)
112-VGSOT03C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03C-G3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
460pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,07600 Kč70,76 Kč
1004,49360 Kč449,36 Kč
5003,37312 Kč1 686,56 Kč
1 0003,01132 Kč3 011,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55084 Kč7 652,52 Kč
6 0002,31870 Kč13 912,20 Kč
9 0002,20038 Kč19 803,42 Kč
15 0002,06737 Kč31 010,55 Kč
21 0001,98858 Kč41 760,18 Kč
30 0001,91200 Kč57 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč