12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03C-HG3-08

DigiKey Part Number
112-VGSOT03C-HG3-08TR-ND - Tape & Reel (TR)
112-VGSOT03C-HG3-08CT-ND - Cut Tape (CT)
112-VGSOT03C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03C-HG3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
460pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,88700 Kč68,87 Kč
1004,37390 Kč437,39 Kč
5003,28030 Kč1 640,15 Kč
1 0002,92712 Kč2 927,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,47755 Kč7 432,65 Kč
6 0002,25092 Kč13 505,52 Kč
9 0002,13538 Kč19 218,42 Kč
15 0002,00552 Kč30 082,80 Kč
21 0001,92862 Kč40 501,02 Kč
30 0001,85384 Kč55 615,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč