12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03C-G3-18

DigiKey Part Number
112-VGSOT03C-G3-18TR-ND - Tape & Reel (TR)
112-VGSOT03C-G3-18CT-ND - Cut Tape (CT)
112-VGSOT03C-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03C-G3-18
Description
TVS DIODE 3.3VWM 12.3VC SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Mfr
Power - Peak Pulse
540W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
460pF @ 1MHz
Unidirectional Channels
2
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
4V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
12.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,07600 Kč70,76 Kč
1004,49360 Kč449,36 Kč
5003,37312 Kč1 686,56 Kč
1 0003,01132 Kč3 011,32 Kč
2 0002,70643 Kč5 412,86 Kč
5 0002,37597 Kč11 879,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,17153 Kč21 715,30 Kč
20 0001,99961 Kč39 992,20 Kč
30 0001,91200 Kč57 360,00 Kč
50 0001,81359 Kč90 679,50 Kč
70 0001,75532 Kč122 872,40 Kč
100 0001,69869 Kč169 869,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč