M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24894-24LTXI

DigiKey Part Number
448-CY8C24894-24LTXI-ND
Manufacturer
Manufacturer Product Number
CY8C24894-24LTXI
Description
IC MCU 8BIT 16KB FLASH 56QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN-EP (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C24894-24LTXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 47x14b; D/A 2x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-QFN-EP (8x8)
Package / Case
56-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 491
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10154,37700 Kč1 543,77 Kč
25143,34920 Kč3 583,73 Kč
100131,22490 Kč13 122,49 Kč
260125,22804 Kč32 559,29 Kč
520121,78275 Kč63 327,03 Kč
1 040118,94681 Kč123 704,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč