


V2PM15HM3/H | |
|---|---|
DigiKey Part Number | V2PM15HM3/HGITR-ND - Tape & Reel (TR) V2PM15HM3/HGICT-ND - Cut Tape (CT) V2PM15HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM15HM3/H |
Description | DIODE SCHOTTKY 150V 2A DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V2PM15HM3/H Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 100 | 4,04810 Kč | 404,81 Kč |
| 500 | 3,02864 Kč | 1 514,32 Kč |
| 1 000 | 2,69933 Kč | 2 699,33 Kč |
| 2 000 | 2,42174 Kč | 4 843,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,15210 Kč | 9 684,45 Kč |
| 9 000 | 1,96102 Kč | 17 649,18 Kč |
| 13 500 | 1,86363 Kč | 25 159,00 Kč |
| 22 500 | 1,75418 Kč | 39 469,05 Kč |
| 31 500 | 1,68936 Kč | 53 214,84 Kč |
| 45 000 | 1,62635 Kč | 73 185,75 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



