
SZ5KASMC15AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC15AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC15AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC15AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC15AT3G |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 204.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 204.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 53,24400 Kč | 532,44 Kč |
| 100 | 37,20410 Kč | 3 720,41 Kč |
| 500 | 30,35100 Kč | 15 175,50 Kč |
| 1 000 | 30,15392 Kč | 30 153,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,63552 Kč | 61 588,80 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |





