



TCJB106M035R0200 | |
|---|---|
DigiKey Part Number | 478-9409-2-ND - Tape & Reel (TR) 478-9409-1-ND - Cut Tape (CT) 478-9409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M035R0200 |
Description | CAP TANT POLY 10UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB106M035R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,65800 Kč | 116,58 Kč |
| 50 | 9,00540 Kč | 450,27 Kč |
| 100 | 8,18370 Kč | 818,37 Kč |
| 500 | 6,79932 Kč | 3 399,66 Kč |
| 1 000 | 6,37094 Kč | 6 370,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,01859 Kč | 12 037,18 Kč |
| 6 000 | 5,58309 Kč | 33 498,54 Kč |
| 10 000 | 5,42206 Kč | 54 220,60 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |









