
V30K45HM3/H | |
|---|---|
DigiKey Part Number | V30K45HM3/HTR-ND - Tape & Reel (TR) V30K45HM3/HCT-ND - Cut Tape (CT) V30K45HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30K45HM3/H |
Description | DIODE SCHOTTKY 45V 30A FLATPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | V30K45HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 4000pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 100 | 19,67510 Kč | 1 967,51 Kč |
| 500 | 15,62966 Kč | 7 814,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,66578 Kč | 20 498,67 Kč |
| 3 000 | 12,67719 Kč | 38 031,57 Kč |
| 4 500 | 12,17361 Kč | 54 781,25 Kč |
| 7 500 | 11,60803 Kč | 87 060,22 Kč |
| 10 500 | 11,27313 Kč | 118 367,87 Kč |
| 15 000 | 11,11581 Kč | 166 737,15 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |









