


LTC4100EG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4100EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4100EG#PBF |
Description | IC BATT CHG SMART 1CEL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4100EG#PBF Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc. | Interface I2C |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Smart Batteries | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Cells 1 | Supplier Device Package 24-SSOP |
Current - Charging Constant - Programmable | Base Product Number |
Fault Protection Over Current, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| 10 | 281,03700 Kč | 2 810,37 Kč |
| 59 | 249,32102 Kč | 14 709,94 Kč |
| 118 | 240,63534 Kč | 28 394,97 Kč |
| 295 | 231,46773 Kč | 68 282,98 Kč |
| 531 | 226,71552 Kč | 120 385,94 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |












