SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4431CDY-T1-E3

DigiKey Part Number
SI4431CDY-T1-E3TR-ND - Tape & Reel (TR)
SI4431CDY-T1-E3CT-ND - Cut Tape (CT)
SI4431CDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4431CDY-T1-E3
Description
MOSFET P-CH 30V 9A 8SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Tc) 4.2W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1006 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1019,01800 Kč190,18 Kč
10012,75210 Kč1 275,21 Kč
50010,67330 Kč5 336,65 Kč
1 00010,14567 Kč10 145,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,07672 Kč22 691,80 Kč
5 0008,35491 Kč41 774,55 Kč
7 5008,09248 Kč60 693,60 Kč
12 5008,07162 Kč100 895,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč