STL8DN10LF3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,72124 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 030
Unit Price: 1,80000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 975
Unit Price: 1,80000 Kč
Datasheet
Mosfet Array 100V 20A 70W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 20A 70W Surface Mount PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL8DN10LF3

DigiKey Part Number
497-13168-2-ND - Tape & Reel (TR)
497-13168-1-ND - Cut Tape (CT)
497-13168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL8DN10LF3
Description
MOSFET 2N-CH 100V 20A POWERFLAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 20A 70W Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL8DN10LF3 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
STMicroelectronics
Gate Charge (Qg) (Max) @ Vgs
20.5nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
970pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
70W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
20A
Supplier Device Package
PowerFlat™ (5x6)
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6850Alpha & Omega Semiconductor Inc.0AON6850-ND0,72124 KčSimilar
IPG20N10S4L35AATMA1Infineon Technologies3 030448-IPG20N10S4L35AATMA1CT-ND1,80000 KčSimilar
IPG20N10S4L35ATMA1Infineon Technologies5 975IPG20N10S4L35ATMA1CT-ND1,80000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1038,44700 Kč384,47 Kč
10026,37980 Kč2 637,98 Kč
50021,21974 Kč10 609,87 Kč
1 00019,89309 Kč19 893,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,45592 Kč52 367,76 Kč
6 00016,39716 Kč98 382,96 Kč
9 00016,25245 Kč146 272,05 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč