Mosfet Array 100V 20A 43W Surface Mount, Wettable Flank PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N10S4L35AATMA1

DigiKey Part Number
448-IPG20N10S4L35AATMA1TR-ND - Tape & Reel (TR)
448-IPG20N10S4L35AATMA1CT-ND - Cut Tape (CT)
448-IPG20N10S4L35AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N10S4L35AATMA1
Description
MOSFET 2N-CH 100V 20A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 20A 43W Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N10S4L35AATMA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2.1V @ 16µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
17.4nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1105pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
43W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount, Wettable Flank
Drain to Source Voltage (Vdss)
100V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
20A
Supplier Device Package
PG-TDSON-8-10
Rds On (Max) @ Id, Vgs
35mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1028,34700 Kč283,47 Kč
10019,13130 Kč1 913,13 Kč
50015,18618 Kč7 593,09 Kč
1 00013,91726 Kč13 917,26 Kč
2 00013,28775 Kč26 575,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,69580 Kč58 479,00 Kč
10 00010,98286 Kč109 828,60 Kč
15 00010,85597 Kč162 839,55 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč