
RSJ650N10TL | |
|---|---|
DigiKey Part Number | RSJ650N10TLTR-ND - Tape & Reel (TR) RSJ650N10TLCT-ND - Cut Tape (CT) RSJ650N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ650N10TL |
Description | MOSFET N-CH 100V 65A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Ta) 100W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ650N10TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 107,13200 Kč | 1 071,32 Kč |
| 100 | 81,28120 Kč | 8 128,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,40618 Kč | 66 406,18 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |






