Similar
Similar




V25PN60-M3/87A | |
|---|---|
DigiKey Part Number | V25PN60-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V25PN60-M3/87A |
Description | DIODE SCHOTTKY 60V 6.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 6.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 6.4A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 8,85993 Kč | 57 589,55 Kč |
| 13 000 | 8,77978 Kč | 114 137,14 Kč |
| Unit Price without VAT: | 8,85993 Kč |
|---|---|
| Unit Price with VAT: | 10,72052 Kč |






