



PMEG060V100EPDAZ | |
|---|---|
DigiKey Part Number | 1727-7639-2-ND - Tape & Reel (TR) 1727-7639-1-ND - Cut Tape (CT) 1727-7639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V100EPDAZ |
Description | DIODE SCHOTTKY 60V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 33 ns | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 350pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 100 | 10,92950 Kč | 1 092,95 Kč |
| 500 | 8,47900 Kč | 4 239,50 Kč |
| 1 000 | 7,68968 Kč | 7 689,68 Kč |
| 2 000 | 7,02541 Kč | 14 050,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,30646 Kč | 31 532,30 Kč |
| 10 000 | 5,86220 Kč | 58 622,00 Kč |
| 15 000 | 5,63596 Kč | 84 539,40 Kč |
| 25 000 | 5,38180 Kč | 134 545,00 Kč |
| 35 000 | 5,24163 Kč | 183 457,05 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


