Diode 60 V 6.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 6.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V25PN60-M3/86A

DigiKey Part Number
V25PN60-M3/86AGITR-ND - Tape & Reel (TR)
V25PN60-M3/86AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V25PN60-M3/86A
Description
DIODE SCHOTTKY 60V 6.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 6.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
6.4A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,40000 Kč244,00 Kč
10016,33640 Kč1 633,64 Kč
50012,87850 Kč6 439,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,19935 Kč16 799,03 Kč
3 00010,35390 Kč31 061,70 Kč
4 5009,92319 Kč44 654,36 Kč
7 5009,43939 Kč70 795,43 Kč
10 5009,15297 Kč96 106,18 Kč
15 0008,87468 Kč133 120,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč