


V10P104-M3/H | |
|---|---|
DigiKey Part Number | 112-V10P104-M3/HTR-ND - Tape & Reel (TR) 112-V10P104-M3/HCT-ND - Cut Tape (CT) 112-V10P104-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P104-M3/H |
Description | RECTIFIER, 10A, 100V, TMBS SCHOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 100 | 13,20350 Kč | 1 320,35 Kč |
| 500 | 10,32052 Kč | 5 160,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,91897 Kč | 13 378,45 Kč |
| 3 000 | 8,21323 Kč | 24 639,69 Kč |
| 4 500 | 7,85367 Kč | 35 341,51 Kč |
| 7 500 | 7,44970 Kč | 55 872,75 Kč |
| 10 500 | 7,21053 Kč | 75 710,57 Kč |
| 15 000 | 6,97811 Kč | 104 671,65 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











