
TPS62A04BDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A04BDRLRTR-ND - Tape & Reel (TR) 296-TPS62A04BDRLRCT-ND - Cut Tape (CT) 296-TPS62A04BDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A04BDRLR |
Description | 2.5V TO 5.5V INPUT, 4A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 250 | 5,75680 Kč | 1 439,20 Kč |
| 500 | 5,49014 Kč | 2 745,07 Kč |
| 1 000 | 5,27029 Kč | 5 270,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,94031 Kč | 19 761,24 Kč |
| 8 000 | 4,81773 Kč | 38 541,84 Kč |
| 12 000 | 4,75634 Kč | 57 076,08 Kč |
| 20 000 | 4,68836 Kč | 93 767,20 Kč |
| 28 000 | 4,64860 Kč | 130 160,80 Kč |
| 40 000 | 4,61037 Kč | 184 414,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




