
TPS62A04ABDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A04ABDRLRTR-ND - Tape & Reel (TR) 296-TPS62A04ABDRLRCT-ND - Cut Tape (CT) 296-TPS62A04ABDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A04ABDRLR |
Description | 2.5V TO 5.5V INPUT, 4A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,58968 Kč | 1 397,42 Kč |
| 500 | 5,33014 Kč | 2 665,07 Kč |
| 1 000 | 5,11679 Kč | 5 116,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,79642 Kč | 19 185,68 Kč |
| 8 000 | 4,67741 Kč | 37 419,28 Kč |
| 12 000 | 4,61785 Kč | 55 414,20 Kč |
| 20 000 | 4,55178 Kč | 91 035,60 Kč |
| 28 000 | 4,51321 Kč | 126 369,88 Kč |
| 40 000 | 4,47609 Kč | 179 043,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







