
TPS51386RJNR | |
|---|---|
DigiKey Part Number | 296-TPS51386RJNRTR-ND - Tape & Reel (TR) 296-TPS51386RJNRCT-ND - Cut Tape (CT) 296-TPS51386RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51386RJNR |
Description | IC REG BUCK ADJ 8A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51386RJNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 23,62680 Kč | 590,67 Kč |
| 100 | 21,02740 Kč | 2 102,74 Kč |
| 250 | 19,78516 Kč | 4 946,29 Kč |
| 500 | 19,03720 Kč | 9 518,60 Kč |
| 1 000 | 18,42113 Kč | 18 421,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,66460 Kč | 31 993,80 Kč |
| 6 000 | 10,41823 Kč | 62 509,38 Kč |
| 9 000 | 10,29485 Kč | 92 653,65 Kč |
| 15 000 | 10,15819 Kč | 152 372,85 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











