
TZMC33-GS08 | |
|---|---|
DigiKey Part Number | TZMC33-GS08GITR-ND - Tape & Reel (TR) TZMC33-GS08GICT-ND - Cut Tape (CT) TZMC33-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC33-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC33-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 0,92620 Kč | 92,62 Kč |
| 500 | 0,90516 Kč | 452,58 Kč |
| 1 000 | 0,88410 Kč | 884,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,86987 Kč | 2 174,68 Kč |
| 5 000 | 0,77552 Kč | 3 877,60 Kč |
| 7 500 | 0,72732 Kč | 5 454,90 Kč |
| 12 500 | 0,67313 Kč | 8 414,12 Kč |
| 17 500 | 0,59993 Kč | 10 498,77 Kč |
| 25 000 | 0,52625 Kč | 13 156,25 Kč |
| 62 500 | 0,51572 Kč | 32 232,50 Kč |
| 125 000 | 0,46298 Kč | 57 872,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |









