34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052703412

DigiKey Part Number
23-5052703412TR-ND - Tape & Reel (TR)
23-5052703412CT-ND - Cut Tape (CT)
23-5052703412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052703412
Description
CONN RCPT 34POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
34
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 728
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0007,38863 Kč51 720,41 Kč
14 0007,03618 Kč98 506,52 Kč
21 0006,83794 Kč143 596,74 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,28400 Kč122,84 Kč
2511,50680 Kč287,67 Kč
5010,95680 Kč547,84 Kč
10010,43390 Kč1 043,39 Kč
2509,77920 Kč2 444,80 Kč
5009,31178 Kč4 655,89 Kč
1 0008,86725 Kč8 867,25 Kč
2 5008,31193 Kč20 779,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1013,41800 Kč134,18 Kč
2512,03600 Kč300,90 Kč
5011,13320 Kč556,66 Kč
10010,33310 Kč1 033,31 Kč
2509,41552 Kč2 353,88 Kč
5008,81580 Kč4 407,90 Kč
1 0008,28665 Kč8 286,65 Kč
2 5007,68233 Kč19 205,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč