
5052743412 | |
|---|---|
DigiKey Part Number | 23-5052743412TR-ND - Tape & Reel (TR) 23-5052743412CT-ND - Cut Tape (CT) 23-5052743412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052743412 |
Description | 0.35 B/B PLUG ASSY 34CKT EMBSTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,54280 Kč | 777,14 Kč |
| 100 | 14,79730 Kč | 1 479,73 Kč |
| 250 | 13,87044 Kč | 3 467,61 Kč |
| 500 | 13,20774 Kč | 6 603,87 Kč |
| 1 000 | 12,57696 Kč | 12 576,96 Kč |
| 2 500 | 11,82271 Kč | 29 556,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,88166 Kč | 55 171,62 Kč |
| 14 000 | 7,50572 Kč | 105 080,08 Kč |
| 21 000 | 7,29427 Kč | 153 179,67 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




