Image for 618N/2N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

618N/2N

DigiKey Part Number
381-618N/2N-ND
Manufacturer
Manufacturer Product Number
618N/2N
Description
DC TUBEAXIAL FAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 23.6 CFM (0.661m³/min) 3 Wire Leads and 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.6 CFM (0.661m³/min)
Static Pressure
0.305 in H2O (75.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
35.0dB(A)
Power (Watts)
2.1 W
RPM
Termination
3 Wire Leads and 4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CCC, CSA, CE, EAC, VDE, UL
Weight
-
Current Rating (Amps)
0.044A
Voltage Range
36 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
451 035,46733 Kč46 596,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 035,46733 Kč
Unit Price with VAT:1 252,91547 Kč