
2022-1391 | |
|---|---|
DigiKey Part Number | 2946-2022-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2022-1391 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2022-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 50 | 20,51080 Kč | 1 025,54 Kč |
| 100 | 19,53230 Kč | 1 953,23 Kč |
| 250 | 18,30688 Kč | 4 576,72 Kč |
| 500 | 17,43296 Kč | 8 716,48 Kč |
| 1 000 | 16,60060 Kč | 16 600,60 Kč |
| 2 500 | 15,56145 Kč | 38 903,62 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










