Parametric Equivalent
Parametric Equivalent



TPC51AHM3_A/H | |
|---|---|
DigiKey Part Number | TPC51AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC51AHM3_A/H |
Description | TVS DIODE 43.6VWM 70.1V TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,74289 Kč | 11 614,34 Kč |
| 3 000 | 7,12192 Kč | 21 365,76 Kč |
| 4 500 | 6,80551 Kč | 30 624,79 Kč |
| 7 500 | 6,45000 Kč | 48 375,00 Kč |
| 10 500 | 6,23952 Kč | 65 514,96 Kč |
| 15 000 | 6,18606 Kč | 92 790,90 Kč |
| Unit Price without VAT: | 7,74289 Kč |
|---|---|
| Unit Price with VAT: | 9,36890 Kč |










