TPC51AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,74289 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 20,00000 Kč
Datasheet
TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

TPC51AHM3_A/I

DigiKey Part Number
TPC51AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC51AHM3_A/I
Description
TVS DIODE 43.6VWM 70.1V TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
21.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5008,68481 Kč56 451,27 Kč
13 0007,97533 Kč103 679,29 Kč
Manufacturers Standard Package
Unit Price without VAT:8,68481 Kč
Unit Price with VAT:10,50862 Kč