TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

TPC33AHM3_A/I

DigiKey Part Number
112-TPC33AHM3_A/ITR-ND - Tape & Reel (TR)
112-TPC33AHM3_A/ICT-ND - Cut Tape (CT)
112-TPC33AHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC33AHM3_A/I
Description
TVS DIODE 28.2VWM 45.7V TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
32.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1019,78700 Kč197,87 Kč
10013,15840 Kč1 315,84 Kč
50010,31408 Kč5 157,04 Kč
1 0008,98877 Kč8 988,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5007,58992 Kč49 334,48 Kč
13 0007,34383 Kč95 469,79 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč